Lapp Olflex Chain 809 Control Cable, 2 Cores, 0.5mm² 21 AWG, Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$310.69

(exc. GST)

$341.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$310.69$3.107

*price indicative

RS Stock No.:
433-348
Mfr. Part No.:
1026700
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

Olflex Chain 809

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.20mm

Voltage

500V ac

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EN 50334, EN 50290-2-22, VD0293-1, UL VW-1, EN 13501-6, UL 758 AWM Styl20886, UL 1581 §1061, CSA FT1, CSA C22.2 No. 2556, CSA C22.2 No. 210, EN 50525-2-51, EN 50395, EN 50575, EN 50396, EN 60332-1-2, EN 60811, EU 2011/65/EU (RoHS), EU- 2014/35/EU, EU-Regution no. 305/2011 (CPR), IEC 60228, IEC 60332-1-2, IEC 60811, EN 60228

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

21AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

COO (Country of Origin):
FR

LAPP Olflex Chain 809 Series Control Cable, 500V Voltage, Grey Jacket - 1026700


This control cable is designed for signal and control connections in moving installations where flexibility and flame performance are required. It incorporates stranded bare copper conductors within a grey PVC sheath and operates across a wide temperature range to suit varied industrial environments. The construction meets multiple flame and safety standards while permitting use where cable chains and continuous flexing are present.

Features and Benefits:


• 500V rating enables use in medium-voltage control circuits
• Stranded conductor reduces fatigue during repeated flexing
• Flame-retardant behaviour meets IEC 60332-1-2 requirements
• PVC jacket offers chemical resistance and mechanical protection
• -40 to 80°C range supports cold-start and elevated-temperature operation

Applications


• Suitable for use in moving cable-chain installations
• Used with automated control panels and drives
• Ideal for industrial signalling and sensor connections
• Can be used for machinery with frequent flexing
• Suitable for environments requiring PVC-jacketed cables

What conductor material is used and why is it chosen?


The conductors are bare copper strands chosen for conductivity and flexibility.

How many conductors and what gauge does it contain?


It contains two cores at 21 AWG, suitable for low-current control signals.

What approvals cover its flame and performance characteristics?


It holds testing and approvals including IEC 60332-1-2 and EN 50575 classifications.

What is the cable’s outside diameter and jacket composition?


The outside diameter measures 5.2mm and the outer sheath is polyvinyl chloride.

What temperature extremes can it withstand during operation?


It is rated to function down to -40°C and up to 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy