Lapp Olflex Chain 809 Control Cable, 1 Cores, 10mm² 8 AWG, Unscreened, Black PVC Sheath
- RS Stock No.:
- 433-357
- Mfr. Part No.:
- 1062902
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$722.14
(exc. GST)
$794.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $722.14 | $14.443 |
*price indicative
- RS Stock No.:
- 433-357
- Mfr. Part No.:
- 1062902
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex Chain 809 | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 1kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210, EN 50618, EN 50396, UL 758 AWM Style 10107, UL 1581, IEC 60811, IEC 60332 1 2, EU Regulation 305/2011, EU 2014/35/EU, EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EN 60811, EN 60332 1 2, EN 50620, EN 50525 1 | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 8AWG | |
| Fire Behaviour | CSA FT1, EN, Flame Retardant acc. to IEC 60332-1-2, UL FT2, UL VW1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex Chain 809 | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 1kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 50395, EN 50290 2 22, CSA C22.2 No. 2256, CSA C22.2 No. 210, EN 50618, EN 50396, UL 758 AWM Style 10107, UL 1581, IEC 60811, IEC 60332 1 2, EU Regulation 305/2011, EU 2014/35/EU, EU 2011/65/EU (RoHS), EN ISO 4892 2 2013, EN 60811, EN 60332 1 2, EN 50620, EN 50525 1 | ||
Cable CSA 10mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 8AWG | ||
Fire Behaviour CSA FT1, EN, Flame Retardant acc. to IEC 60332-1-2, UL FT2, UL VW1 | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 9mm Outside Diameter, 1000V Voltage - 1062902
Features and Benefits:
• 1000V rating for use in higher-voltage control circuits
• Wide operating range from -40°C to 90°C for varied climates
• Flame-retardant behaviour meeting multiple test criteria
• PVC jacket offering abrasion resistance in industrial settings
Applications
• Ideal for use in industrial machinery control panels
• Used with signalling devices in production environments
• Can be used for wiring where flame-retardant properties are required
What conductor material is used and how does it affect performance?
What flame-performance classifications does it meet?
What standards and approvals govern its manufacture?
How many cores and what size is the conductor?
What environmental limits should be observed when specifying this cable?
Related links
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
