Lapp Olflex Chain 809 Control Cable, 3 Cores, 1.5mm² 16 AWG, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 433-351
- Mfr. Part No.:
- 1026725
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$800.97
(exc. GST)
$881.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $800.97 | $8.01 |
*price indicative
- RS Stock No.:
- 433-351
- Mfr. Part No.:
- 1026725
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Olflex Chain 809 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.90mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50525 2 51, CSA C22.2 No. 210, CSA C22.2 No. 2556, CSA FT1, EN 13501 6, EN 50290 2 22, EN 50395, EN 50396, EN 50575, EN 60332 1 2, EN 60811, EU 2011/65/EU, EU 2014/35/EU, EU Regulation no. 305/2011, IEC 60332 1 2, IEC 60811, UL 1581, UL 758 AWM Style 20886 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Olflex Chain 809 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.90mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50525 2 51, CSA C22.2 No. 210, CSA C22.2 No. 2556, CSA FT1, EN 13501 6, EN 50290 2 22, EN 50395, EN 50396, EN 50575, EN 60332 1 2, EN 60811, EU 2011/65/EU, EU 2014/35/EU, EU Regulation no. 305/2011, IEC 60332 1 2, IEC 60811, UL 1581, UL 758 AWM Style 20886 | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- FR
LAPP Olflex Chain 809 Series Control Cable, 3 Conductors, 16AWG American Wire Gauge - 1026725
Features and Benefits:
• Stranded bare copper conductors enhance flexibility and conductivity
• Flame-retardant construction reduces fire propagation risk
• PVC jacket allows operation from -40°C to 80°C
• 6.90mm outside diameter supports Compact routing in harnesses
Applications
• Ideal for interconnecting control cabinets and machinery
• Used with automation equipment requiring flame-retardant cabling
• Can be used for signalling in manufacturing environments
• Suitable for installations requiring CSA and EN approvals
What is the conductor construction and its practical effect?
How does the cable behave in elevated temperature operation?
Which standards cover its fire performance?
What environmental temperature range can it withstand?
What approvals indicate suitability for North American installations?
Related links
- Lapp Olflex Chain 809 Control Cable 1.5mm² 16 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.75mm² 19 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Jet Black, Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Jet Black, Black Polyvinyl Chloride Sheath
