Lapp ÖLFLEX ROBUST Control Cable, 12 Cores, 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-336
- Mfr. Part No.:
- 0026544
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,120.38
(exc. GST)
$1,232.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,120.38 | $22.408 |
*price indicative
- RS Stock No.:
- 433-336
- Mfr. Part No.:
- 0026544
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 11.6mm Outside Diameter, 12 Cores - 0026544
This control cable is designed for industrial control and signal distribution where flexibility and wide temperature tolerance are required. It combines fine-stranded tin-plated conductors with a halogen-free thermoplastic elastomer jacket to provide a PVC-free option for installations exposed to thermal stress and demanding ambient conditions. The product operates across a broad temperature range and is intended for use in fixed and flexing applications requiring multi-core connectivity.
Features and Benefits:
• 12 cores of 0.5mm² conductors deliver compact multi-channel connectivity
• Extra-fine tinned copper strands ensure enhanced flexibility
• Halogen-free thermoplastic jacket reduces toxic emissions if heated
• Rated for 500V to support control circuit voltages
• Withstands temperatures down to -50°C for cold environments
• Maximum operating temperature 105°C enables high-temperature exposure
• Extra-fine tinned copper strands ensure enhanced flexibility
• Halogen-free thermoplastic jacket reduces toxic emissions if heated
• Rated for 500V to support control circuit voltages
• Withstands temperatures down to -50°C for cold environments
• Maximum operating temperature 105°C enables high-temperature exposure
Applications
• Suitable for machine control wiring in manufacturing plants
• Ideal for panel interconnects requiring multiple signal cores
• Used with mobile equipment that demands frequent flexing
• Can be used for installations where PVC-free materials are required
• Appropriate for cold-store control systems operating at low temperatures
• Ideal for panel interconnects requiring multiple signal cores
• Used with mobile equipment that demands frequent flexing
• Can be used for installations where PVC-free materials are required
• Appropriate for cold-store control systems operating at low temperatures
How does the conductor construction affect cable handling?
The conductors use extra-fine tinned copper strands which increase bendability and reduce the risk of strand breakage during repeated flexing.
Is this cable screened for electromagnetic compatibility?
The design is unscreened, so additional screening measures should be applied externally where EMC suppression is necessary.
What standards does the cable comply with for material and testing?
It meets multiple European and international standards covering conductor, insulation and ageing tests including EN 50525-2-51 and relevant IEC specifications.
Can it be used outdoors with UV exposure?
The jacket material has been assessed against weathering standards, indicating suitability for environments where sunlight resistance is required.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
