Lapp ÖLFLEX ROBUST Control Cable, 4 Cores, 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-332
- Mfr. Part No.:
- 0026538
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$899.24
(exc. GST)
$989.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $899.24 | $8.992 |
*price indicative
- RS Stock No.:
- 433-332
- Mfr. Part No.:
- 0026538
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 0.5mm² Conductor Size, Black Jacket - 0026538
This control cable provides flexible electrical control for industrial and machinery environments where a robust, halogen-free jacket is required. Designed for use across a wide temperature range, it delivers multi-core signal and control connectivity with fine-stranded conductors and insulating materials suited to applications demanding mechanical resilience and elevated operational temperatures.
Features and Benefits:
• Four-core 0.5mm² conductor for compact multi-circuit connections
• Extra-fine tin copper conductors for enhanced flexing performance
• Thermoplastic elastomer jacket offering abrasion resistance
• Halogen-free construction for reduced toxic gas emission
• Rated to 500V for medium-voltage control circuits
• Operational range -40°C to 105°C for high-temperature environments
• Extra-fine tin copper conductors for enhanced flexing performance
• Thermoplastic elastomer jacket offering abrasion resistance
• Halogen-free construction for reduced toxic gas emission
• Rated to 500V for medium-voltage control circuits
• Operational range -40°C to 105°C for high-temperature environments
Applications
• Suitable for wiring industrial machine control panels
• Ideal for connection to sensors and actuators in factories
• Used with mobile equipment requiring frequent flexing
• Can be used for internal wiring in switchgear assemblies
• Suitable for cable runs where halogen-free materials are mandated
• Ideal for connection to sensors and actuators in factories
• Used with mobile equipment requiring frequent flexing
• Can be used for internal wiring in switchgear assemblies
• Suitable for cable runs where halogen-free materials are mandated
Is the cable screened for signal noise reduction?
No, it is supplied unscreened, so external screening should be considered where EMC suppression is critical.
What conductor construction aids repeated flexing?
The conductors are made from tin-plated copper formed from extra-fine strands to improve flexibility and fatigue resistance under movement.
What standards govern its manufacturing and testing?
It is produced to a range of VDE and IEC standards covering insulation, conductor class and cable test methods.
How does the jacket material affect environmental resistance?
The thermoplastic elastomer outer sheath provides resistance to mechanical wear and environmental ageing while remaining halogen-free for safety considerations.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
