Lapp ÖLFLEX ROBUST Control Cable, 5 Cores, 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-333
- Mfr. Part No.:
- 0026539
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,080.69
(exc. GST)
$1,188.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,080.69 | $10.807 |
*price indicative
- RS Stock No.:
- 433-333
- Mfr. Part No.:
- 0026539
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.0mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.0mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 8mm Outside Diameter, 0.5mm² Cable CSA - 0026539
This control cable is designed for industrial signalling and control applications where flexibility and temperature resilience are required. It combines a flexible conductor construction with a thermoplastic elastomer outer sheath and is suitable for environments that demand halogen-free materials and wide temperature endurance.
Features and Benefits:
• 5-core construction provides multiple signal paths in one cable
• 0.5mm² conductor size offers balanced current-carrying capacity
• Tin-plated copper conductors reduce corrosion risk in joints
• Extra-fine strand design enhances cable flexibility for dynamic use
• Unscreened assembly simplifies installation where electromagnetic protection is not needed
• Rated for up to 105°C maximum operating temperature for high-heat conditions
• 0.5mm² conductor size offers balanced current-carrying capacity
• Tin-plated copper conductors reduce corrosion risk in joints
• Extra-fine strand design enhances cable flexibility for dynamic use
• Unscreened assembly simplifies installation where electromagnetic protection is not needed
• Rated for up to 105°C maximum operating temperature for high-heat conditions
Applications
• Suitable for industrial automation signal wiring
• Used for wiring control panels and machine interfaces
• Ideal for cable runs in moving machine parts
• Can be used for factory-floor instrument connections
• Appropriate for installations requiring halogen-free materials
• Used for wiring control panels and machine interfaces
• Ideal for cable runs in moving machine parts
• Can be used for factory-floor instrument connections
• Appropriate for installations requiring halogen-free materials
What voltage can the cable safely carry?
The construction is rated to withstand 500V nominal system voltages for control and signalling circuits.
How does the sheath perform in low temperatures?
The thermoplastic elastomer jacket remains functional down to -50°C, maintaining flexibility in cold conditions.
Is the cable appropriate where screening is required?
No, the cable is unscreened, so it should not be selected where electromagnetic screening is necessary.
Which standards cover the cables construction and materials?
The design complies with several European and international standards including DIN EN 50334, EN 50525-2-51 and multiple IEC and VDE specifications.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
