Lapp ÖLFLEX ROBUST Control Cable, 2 Cores, 1mm² 18 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-327
- Mfr. Part No.:
- 0026508
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$870.43
(exc. GST)
$957.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $870.43 | $8.704 |
*price indicative
- RS Stock No.:
- 433-327
- Mfr. Part No.:
- 0026508
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 6.8mm Outside Diameter, 1mm² Cable CSA - 0026508
This control cable provides flexible electrical connection for industrial control and signal installations where a halogen-free jacket is required. It is designed to operate across a wide temperature range and to withstand demanding mechanical conditions, making it suitable for machinery and equipment where frequent movement and high-temperature exposure occur.
Features and Benefits:
• Tin-plated copper conductors provide enhanced corrosion resistance and conductivity
• Extra-fine strand construction delivers superior flexing capability for dynamic use
• 500V rating supports medium-voltage control circuits in industrial systems
• Halogen-free thermoplastic elastomer jacket reduces toxic gas emission in fires
• Wide operating range from -50°C to 105°C maintains performance in extremes
• 6.8mm overall diameter offers a compact profile for confined routing
• Extra-fine strand construction delivers superior flexing capability for dynamic use
• 500V rating supports medium-voltage control circuits in industrial systems
• Halogen-free thermoplastic elastomer jacket reduces toxic gas emission in fires
• Wide operating range from -50°C to 105°C maintains performance in extremes
• 6.8mm overall diameter offers a compact profile for confined routing
Applications
• Suitable for cabling to moving machinery and robotic arms
• Ideal for control panels in manufacturing facilities
• Used with automated conveyors and handling equipment
• Can be used for wiring on mobile platforms and vehicles
• Appropriate for installations requiring halogen-free materials
• Ideal for control panels in manufacturing facilities
• Used with automated conveyors and handling equipment
• Can be used for wiring on mobile platforms and vehicles
• Appropriate for installations requiring halogen-free materials
What conductor construction aids flexibility for repeated movement?
The cores use very fine tinned copper strands which increase bend cycles and fatigue resistance compared with coarser conductors.
How does the jacket material affect flame behaviour and emissions?
The thermoplastic elastomer jacket is halogen-free, so it limits halogenated acidic gases during combustion compared with halogen-containing sheaths.
Is the cable screened for electromagnetic interference suppression?
No screening is fitted
the design is an unscreened two-core cable intended for environments where external screening is not required.
Which standards relate to mechanical and material testing of the cable?
The cable meets a range of European and international test standards covering insulation, sheath ageing, and conductor specifications.
Related links
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
