Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m, Silver PUR Sheath

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,748.24

(exc. GST)

$1,923.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,748.24-
10 +$1,608.298%

*price indicative

RS Stock No.:
281-876
Mfr. Part No.:
1419045
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver

Screened/Unscreened

Screened

Cable Length

5m

Outside Diameter

6.7mm

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EAC-RoHS, cUL, cULus, UL

Cable CSA

0.25mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed for seamless integration in CANopen and DeviceNet applications. With its five position configuration and robust construction, it ensures reliable data transmission and power supply for various industrial settings. Its IP65 and IP67 protection ratings offer superior resistance against dust and moisture, making it ideal for demanding environments.

Robust construction ensures reliable data transmission in complex systems

Flexible design accommodates both fixed and dynamic installations

Halogen free materials contribute to enhanced environmental sustainability

Streamlined installation process facilitated by the angled M12 SPEEDCON connector

Compatibility with multiple protocols increases versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy