Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m Polyurethane Sheath

Subtotal (1 unit)*

$182.08

(exc. GST)

$200.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.08

*price indicative

RS Stock No.:
281-320
Mfr. Part No.:
1518054
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

Bus

Number of Cores

2

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Screened/Unscreened

Screened

Cable Length

15m

Outside Diameter

7.8mm

Voltage

48, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

UL, EAC-RoHS, cULus, cUL

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

IEC 60332-1-2

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed for robust connectivity in demanding environments. Specially crafted for PROFIBUS applications, this cable showcases a red lilac PUR jacket, ensuring both durability and a halogen free composition. With a commendable length of 15 metres, it facilitates efficient connections while maintaining high performance standards at speeds of up to 12 Mbps.

Durable red lilac PUR outer sheath provides protection against wear and tear

Supports overvoltage category II for safe operation in a multitude of environments

Robust shielding to maintain signal integrity and minimize electromagnetic interference

Temperature range accommodation makes it suitable for diverse industrial applications

Meets stringent environmental compliance standards for responsible use

Related links