Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m Polyurethane Sheath

Subtotal (1 unit)*

$135.14

(exc. GST)

$148.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.14

*price indicative

RS Stock No.:
280-143
Mfr. Part No.:
1518041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

Bus

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Screened/Unscreened

Screened

Outside Diameter

7.8mm

Cable Length

10m

Voltage

48, 60V ac

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

IEC 60332-1-2

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is a state of the art bus system cable designed for reliable communication in PROFIBUS applications. Ensuring exceptional performance at data rates of up to 12 Mbps, this cable is preassembled with a straight M12 SPEEDCON plug, making it an ideal choice for quick installations. With a robust overall length of 10 metres, it features a halogen free PUR outer sheath that imparts resilience, making it suitable for harsh environments.

Robust construction withstands harsh conditions

Compatible with PROFIBUS systems for advanced communication

Versatile for both stationary and movable installations

Advanced insulation characteristics for high voltage applications

Dynamic load capacity allows for extensive bending life

Complies with rigorous international safety and environmental standards

Related links