Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 500 mm PUR Sheath
- RS Stock No.:
- 270-534
- Mfr. Part No.:
- 1575835
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,753.30
(exc. GST)
$1,928.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,753.30 | - |
| 10 + | $1,612.74 | 8% |
*price indicative
- RS Stock No.:
- 270-534
- Mfr. Part No.:
- 1575835
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 500mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULus, EAC-RoHS, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), UL AWM Style 21198, IEC 60332-1-2 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 500mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULus, EAC-RoHS, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), UL AWM Style 21198, IEC 60332-1-2 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly designed to ensure reliable communication in diverse automation environments. Manufactured with a 5 position configuration and tailored for CANopen and DeviceNet protocols, this cable combines durability with performance. The product features a halogen free construction, providing enhanced safety in event of fire. The unshielded plug connects seamlessly to devices, allowing for efficient data transmission at nominal voltage levels.
Robust construction ensures longevity and dependable operation
Lightweight design allows for easy handling during installation
Offers high insulation resistance which ensuring minimal signal loss
Excellent shielding properties for reliable data transmission
Approvals from recognized safety standards for peace of mind
Efficiently designed for quick and secure connections
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG Grey, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
