Phoenix Contact SAC Bus Cable, 4 Cores, 0.38mm² 26 AWG, Screened, 5 m, Black Polyurethane Sheath
- RS Stock No.:
- 270-214
- Mfr. Part No.:
- 1551008
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,809.57
(exc. GST)
$1,990.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,809.57 |
*price indicative
- RS Stock No.:
- 270-214
- Mfr. Part No.:
- 1551008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 4 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Cable Length | 5m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS, cULus Listed | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.38mm² | |
| Fire Behaviour | UL 94HB | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 4 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Cable Length 5m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS, cULus Listed | ||
Hazardous Area Certification No | ||
Cable CSA 0.38mm² | ||
Fire Behaviour UL 94HB | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is designed for robust and reliable connectivity in demanding applications. Crafted specifically for use with INTERBUS networks, this preassembled Data cable ensures seamless signal transmission and power supply. Its durable construction, featuring a PUR outer sheath, not only withstands environmental challenges but also meets stringent flammability standards.
Operates effectively within a wide temperature range suitable for diverse environments
Lightweight design facilitates ease of installation and handling
Includes multiple conductor structures for versatile applications in power supply and signal transmission
Achieves a high bending cycle capacity ensuring longevity in dynamic applications
- RS Stock No. 0270312
- Mfr. Part No. 1543304
Each
$1,755.26
- RS Stock No. 0270314
- Mfr. Part No. 1550999
Each
$1,776.16
- RS Stock No. 0269003
- Mfr. Part No. 1550960
Each
$1,756.99
- RS Stock No. 0281884
- Mfr. Part No. 1550876
Each
$1,847.82
Related links
- Phoenix Contact Bus Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.38mm² 26 AWG 300 mm, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath












