Phoenix Contact SAC Bus Cable, 4 Cores, 0.38mm² 26 AWG, Screened, 300 mm, Black Polyurethane Sheath

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,756.99

(exc. GST)

$1,932.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,756.99-
10 +$1,616.557%

*price indicative

RS Stock No.:
269-003
Mfr. Part No.:
1550960
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

4

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

5.2mm

Cable Length

300mm

Voltage

48V ac, 60V ac

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

EAC-RoHS, cULus Listed

Cable CSA

0.38mm²

Hazardous Area Certification

No

American Wire Gauge

26AWG

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable offers unparalleled connectivity and reliability for automated processes. Designed specifically for the INTERBUS system, it features a 4-position configuration that facilitates robust data transmission. The cable is crafted from high-quality materials, ensuring resilience in various operating environments.

Utilises a lightweight design to minimise handling difficulties

Equipped with durable connectors for reliable performance over time

Offers a dynamic load capacity suitable for high frequency bending

Complies with EU RoHS standards endorsing environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy