Phoenix Contact SAC Bus Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 10 m, Black PUR Sheath
- RS Stock No.:
- 281-884
- Mfr. Part No.:
- 1550876
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,847.82
(exc. GST)
$2,032.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,847.82 |
*price indicative
- RS Stock No.:
- 281-884
- Mfr. Part No.:
- 1550876
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Cable Length | 10m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CHINA RoHS, cULus, EAC-RoHS, EU RoHS | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Cable Length 10m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CHINA RoHS, cULus, EAC-RoHS, EU RoHS | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for robust data transmission within demanding industrial environments. This preassembled data cable provides reliable connectivity for various applications, ensuring seamless communication and power supply between devices. With its durable construction featuring PUR halogen free materials, it not only meets stringent safety standards but also offers exceptional flexibility and resilience against environmental factors.
Shielded construction protects against electromagnetic interference
Versatile for both fixed and flexible installations
Excellent resilience to extreme environmental conditions
Compact angled M8 plugs for space constrained applications
High insulation resistance supports reliable long term operation
Suitable for a wide range of industrial applications
Related links
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath
