Lapp OLFLEX CRANE F Cable, 12 Cores 1.5mm² 16 AWG, 50 m, Unscreened Stranded, Black Rubber Sheath
- RS Stock No.:
- 141-081
- Mfr. Part No.:
- 0041046
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,966.67
(exc. GST)
$3,263.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,966.67 | $59.333 |
*price indicative
- RS Stock No.:
- 141-081
- Mfr. Part No.:
- 0041046
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable | |
| Series | OLFLEX CRANE F | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | based on VDE 0250-809 (NGFLGÖU) | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable | ||
Series OLFLEX CRANE F | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals based on VDE 0250-809 (NGFLGÖU) | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP Cable, Flat Control Cable Type, 47mm Outer Diameter - ÖLFLEX CRANE F Series - 0041046
Need a power cable that handles tough working conditions without a hitch? This one from LAPP will do the job. Its black rubber sheath resists impact, corrosion and abrasion to keep your wires out of harm's way. Thanks to its length of 50m, it's ideal for use in long-range connections. The flat design ensures a slim profile that can squeeze into tight spaces.
Features & Benefits
• Colour-coded cores for ease of wiring
• Flame-retardant for safety in the event of fire
• Minimum bending radius of four times the diameter in a fixed installation and 10 times the diameter in a flexible one for routing around corners
Applications
• Construction sites
• Manufacturing facilities
• Industrial automation
Is this cable dependable in extreme temperatures?
Yes, it offers reliable performance in a wide operating temperature range between -25°C and +80°C, so it's ideal for use in harsh industrial conditions.
Related links
- Lapp YY Control Cable 50 m Black Rubber Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp CY Control Cable 50 m Red Silicone Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
