Alpha Wire 8650 Cable, 4 Cores, 0.14mm² 26 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

$7,492.53

(exc. GST)

$8,241.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$7,492.53$24.566

*price indicative

RS Stock No.:
105-779
Mfr. Part No.:
86504CY SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

8650

Product Type

Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.272in

Voltage

300Vrms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CSA International, CE: EU Directive 2011/65/EU(RoHS2)

Cable CSA

0.14mm²

Hazardous Area Certification

No

American Wire Gauge

26AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy