Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 65 A, 30 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 127-1488
- Mfr. Part No.:
- 3RT2037-1AC20
- Brand:
- Siemens
Subtotal (1 unit)*
$668.05
(exc. GST)
$734.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $668.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 127-1488
- Mfr. Part No.:
- 3RT2037-1AC20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CCC, CSA, EAC, RoHS, UKCA, VDE | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CCC, CSA, EAC, RoHS, UKCA, VDE | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Siemens size S2, 3RT2 Series Contactor, 24V AC Coil Voltage, 65A Current Rating - 3RT2037-1AC20
Features & Benefits
Applications
What is the operational temperature range for this product?
How does the contactor handle high inrush currents?
What type of mounting is recommended for optimal performance?
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V ac/dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac 400V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
