Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 40 A, 7.5 kW 24V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 213-0677
- Mfr. Part No.:
- 3RT2025-1AC20
- Brand:
- Siemens
Subtotal (1 unit)*
$264.22
(exc. GST)
$290.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 17 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $264.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0677
- Mfr. Part No.:
- 3RT2025-1AC20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 7.5kW | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 17A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 7.5kW | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 17A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens Contactor, 7.5kW Power Rating, 1NO + 1NC Normal State Configuration - 3RT2025-1AC20
Features & Benefits
Applications
Can it operate at extreme temperatures?
Is it suitable for high-load applications?
Will it fit in compact spaces?
Can it be surface-mounted easily?
Is it suitable for use with auxiliary circuits?
- RS Stock No. 2162870
- Mfr. Part No. 3RT2025-2AC20
- RS Stock No. 2104448
- Mfr. Part No. 3RT2035-3AC20
- RS Stock No. 2103479
- Mfr. Part No. 3RT2617-1AB03
- RS Stock No. 0154590
- Mfr. Part No. 3RT2326-1AB00
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac, 2 NO/2 NC











