RS Better World

Schneider Electric LP4K Contactor, 110V dc Coil, 3-Pole, 20 A, 4 kW 110V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$149.36

(exc. GST)

$164.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3348
Mfr. Part No.:
LP4K0910FW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

4kW

Series

LP4K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Cable

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

50°C

Width

45mm

Depth

57mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

58mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP4K0910FW3 is a LP4K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3no

Rated operational current 9 A

Control circuit voltage 110 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy