RS Better World

Schneider Electric TeSys D Contactor, 110V dc Coil, 3-Pole, 9 A, 2.2 kW 110V dc, 3 NO, 690V

Subtotal (1 unit)*

$314.59

(exc. GST)

$346.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4088
Mfr. Part No.:
LC1D09FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

TeSys D

Power Rating

2.2kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Maximum Operating Temperature

70°C

Length

112mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Width

45mm

Depth

95mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric's TeSys contactor has three NO pole contact composition. The control circuit voltage is 110 V DC and mechanical durability 30 Mcycles with maximum operating rate 3600 cyc/h 60 °C.

Signalling circuit frequency 25 to 400 Hz

Minimum switching current 5 mA for signalling circuit

Minimum switching voltage 17 V for signalling circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy