Schneider Electric LP4K Contactor, 24V dc Coil, 3-Pole, 6 A, 3 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 212-108
- Distrelec Article No.:
- 301-50-663
- Mfr. Part No.:
- LP4K0610BW3TQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.55
(exc. GST)
$124.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $113.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-108
- Distrelec Article No.:
- 301-50-663
- Mfr. Part No.:
- LP4K0610BW3TQ
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Power Rating | 3kW | |
| Series | LP4K | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 | |
| Width | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Power Rating 3kW | ||
Series LP4K | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 | ||
Width 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP4K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 3 kW 110V dc 690V ac
- Schneider Electric LP4K Contactor 3-Pole 4 kW 110V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1.5 kW 24V dc 690V ac
