ABB GJL131 Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4831
- Mfr. Part No.:
- GJL1313001R0017
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$1,861.96
(exc. GST)
$2,048.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $186.196 | $1,861.96 |
*price indicative
- RS Stock No.:
- 253-4831
- Mfr. Part No.:
- GJL1313001R0017
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 12V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 12V DC Control Circuit Voltage - GJL1313001R0017
This contactor is a Compact switching device designed to control three-phase loads in commercial, residential and industrial electrical systems. It operates from a 12V DC control supply and provides a means to switch power circuits up to 690V, enabling safe remote control of motors and other three-pole equipment within moderate ambient temperatures.
Features and Benefits:
• 20A operational current providing dependable circuit switching
• 5.5kW power handling for small motor-control applications
• 3P with 3NO1NC configuration for combined main and auxiliary switching
• Screw terminals for secure, low-resistance electrical connections
• DIN rail or wall mounting for flexible panel installation
• IEC/EN and UL approvals supporting standardised system integration
• 5.5kW power handling for small motor-control applications
• 3P with 3NO1NC configuration for combined main and auxiliary switching
• Screw terminals for secure, low-resistance electrical connections
• DIN rail or wall mounting for flexible panel installation
• IEC/EN and UL approvals supporting standardised system integration
Applications
• Suitable for motor control in small machinery and conveyors
• Ideal for switching heaters and resistive loads in commercial units
• Used with building automation panels for lighting-control circuits
• Can be used for residential load management and distribution
• Suitable for control cubicles in factory automation systems
• Ideal for switching heaters and resistive loads in commercial units
• Used with building automation panels for lighting-control circuits
• Can be used for residential load management and distribution
• Suitable for control cubicles in factory automation systems
What temperatures can the device withstand during operation?
It is specified to operate down to -25°C and up to 55°C, allowing use in sheltered indoor and many controlled-environment installations.
How many auxiliary contacts are provided and how are they arranged?
There is one auxiliary contact configured as normally open with a single normally closed contact in the normal-state arrangement to support control signalling and interlocks.
What mounting options are available for panel fitment?
It can be fitted to a DIN rail for standard enclosure layouts or mounted directly to a wall where rail space is not available.
Which standards does it conform to for electrical switching equipment?
The unit meets IEC/EN 60947-1 and 60947-4-1 as well as IEC/EN 60947-5-1 and relevant UL equivalents for control and power switching.
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V