RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 20 A, 4 kW 230V ac, 3 NO, 690V

Subtotal (1 unit)*

$108.07

(exc. GST)

$118.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-9478
Mfr. Part No.:
LC1K09105P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

LC1K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Length

58mm

Standards/Approvals

RoHS, EAC, CSA, CCC, UL, IEC

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys K LC1K Contactors.


Schneider Electric TeSys K provide you with a choice of reversing and non-reversing contactors. TeSys K contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electric contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.;The contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination. TeSys K contactors offer you the best performance and compactness ratio plus also ensuring easy integration in all applications.;
  • Highly reliable

  • Excellent quality

  • Easily installed accessories

  • Contactor Features.


  • Common options available for all ratings: 6, 9, 12 A

  • Control circuits available: AC, DC, low-consumption DC, silent

  • Applications: 2.2 kW, 4.5 kW, 5.5 kW in AC3 and AC4

  • Connectors: screw clamp, faston connectors, spring terminals, pins for printed circuit boards

  • Control Relay Features.


    4 pole relays with 10A thermally rated contacts suitable for AC or DC control voltages. Low consumption coil versions with built in suppression and suitable to be used with programmable controllers are also available.

  • Contacts with 10A thermal rating, suitable for use down to 17V 5mA

  • Four-pole for operation with AC or DC control circuits

  • Variety of auxiliary contacts, and timer modules

  • Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available

  • Applications.


  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.

  • Compatible with programmable controller outputs, low consumption contactor.

  • Switching contactor or relay coils.

  • Powering control and signalling equipment.

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


    Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


  • Auxiliary contact blocks with serrated wiping action

  • Front mount dust tight auxiliary contact blocks

  • Pneumatic time delay blocks

  • Transient voltage surge suppressors

  • Interface modules and electronic timers

  • Mechanical latching blocks

  • LC1K09105P7 TeSys K LC1K Contactor.


  • Motor control, Resistive load applications.

  • ACA-1, AC-3, AC-4 Category.

  • [Ie] rated operational current 9 A at <= 440 V AC AC-3 for power circuit, 20 A (<= 50 °C) at <= 440 V AC AC-1 for power circuit, 16 A (<= 70 °C) at 690 V AC AC-1 for power circuit.

  • Control circuit 230 V AC 50/60 Hz.

  • 1 NO Auxiliary contact.

  • Category III.

  • Rated breaking capacity, 110 A at 415 V conforming to IEC 60947, 110 A at 440 V conforming to IEC 60947, 80 A at 500 V conforming to IEC 60947, 110 A at 220...230 V conforming to IEC 60947, 110 A at 380...400 V conforming to IEC 60947, 70 A at 660...690 V conforming to IEC 60947.

  • Flame resistant V1 conforming to UL 94, Requirement 2 conforming to NF F 16-101, Requirement 2 conforming to NF F 16-102.

  • Safety level B10d = 1369863 cycles contactor with nominal load conforming- to EN/ISO 13849-1, B10d = 20000000 cycles contactor with mechanical load conforming- to EN/ISO 13849-1.

  • Approvals

    UL, CSA.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy