RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 20 A, 4 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$106.73

(exc. GST)

$117.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 13 November 2026
  • Plus 23 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4714
Mfr. Part No.:
LC1K1610P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

4kW

Series

LC1K

Mount Type

Plate, Rail Mount

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Length

58mm

Depth

57mm

Width

45mm

Standards/Approvals

EN, IEC, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LC1K Series Contactor, 16A Operational Current, 230V Coil Voltage - LC1K1610P7


This contactor is a Compact three-pole switching device designed for motor control in industrial installations. It operates from an AC control supply and is intended for use where moderate motor power switching up to several kilowatts is required. The unit is built for panel or DIN-rail integration and accommodates a single auxiliary contact for signalling or interlock functions.

Features & Benefits


• 16A rated operational current supports moderate motor loads
• 230V AC Coil delivers standard industrial control compatibility
• 3NO main contacts enable three-phase motor switching
• 690V rated insulation allows high-voltage applications
• Screw clamp terminals accept 0.34 to 4mm² conductors for secure wiring
• 3600 cyc/h switching rate suits frequent operation environments

Applications


• Suitable for starting and stopping small three-phase motors up to 4kW at 230V
• Ideal for control panels requiring a Compact 45mm width footprint
• used with industrial signalling circuits needing 1NO auxiliary feedback
• Can be used for rail or plate mounting in automation cabinets
• Suitable for installations operating between -25°C and +50°C

What currents can it handle for short-duration faults?


It has short-time withstand ratings up to 115A for 1s at 50°C and defined values down to 25A for extended durations.

How should I size protection for the power circuit?


Associated fuse ratings include 25A gG for switching up to 440V

aM-type fusing is also specified for motor protection.

What are the expected electrical and mechanical lifespans?


Electrical durability is 1.3M cycles at 16A AC-3

mechanical life is rated at 10M cycles.

What are the control Coil power demands?


Inrush is approximately 30VA at 20°C while pull-in consumption is around 4.5VA at 20°C.

What mounting and connection practices are required?


It accepts plate or rail fixing and requires screw clamp terminations tightened to 0.8 to 1.3N·m with appropriate driver heads.

Approvals

UL, CSA.

Standards

BS 5424, IEC 60947, NF C 63-110, VDE 0660.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy