Schneider Electric LC2D Contactor, 110V dc Coil, 3-Pole, 25 A, 5.5 kW 110V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 654-138
- Mfr. Part No.:
- LC2D12FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$630.99
(exc. GST)
$694.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $630.99 |
*price indicative
- RS Stock No.:
- 654-138
- Mfr. Part No.:
- LC2D12FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC2D | |
| Power Rating | 5.5kW | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, CSA, UL 60947-4-1, UL 60947-5-1, Certifications: IEC, UKCA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, UL, LROS | |
| Depth | 95mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC2D | ||
Power Rating 5.5kW | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, CSA, UL 60947-4-1, UL 60947-5-1, Certifications: IEC, UKCA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, UL, LROS | ||
Depth 95mm | ||
Length 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 1 NO/1 NC, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V dc 690V
