Schneider Electric TeSys D LC1D Contactor, 230 V dc Coil, 4-Pole, 9 A, 2NO + 2NC, 690 V ac/dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
744-7021
Mfr. Part No.:
LC1D098MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

9 A

Range

TeSys D

Series

LC1D

Normal State Configuration

2NO/2NC

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

99mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy