Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 4-Pole, 80 A, 4NO
- RS Stock No.:
- 844-8359
- Mfr. Part No.:
- LC1D80004F5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1
$235.77
(exc. GST)
$259.35
(inc. GST)
- RS Stock No.:
- 844-8359
- Mfr. Part No.:
- LC1D80004F5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 80 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 4NO | |
| Width | 96mm | |
| Length | 127mm | |
| Depth | 125mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 80 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 4NO | ||
Width 96mm | ||
Length 127mm | ||
Depth 125mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1D80004F5) Reversing / Non-Reversing Contactors and Control Relays.
TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.
TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Related links
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole, 4NO
- Schneider Electric TeSys D LC1D Contactor 60 A, 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 1 kV ac

