Schneider Electric TeSyS D Contact Set for use with LA5D Series Contactor
- RS Stock No.:
- 244-978
- Mfr. Part No.:
- LA5D115804
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,681.99
(exc. GST)
$4,050.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,681.99 |
*price indicative
- RS Stock No.:
- 244-978
- Mfr. Part No.:
- LA5D115804
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Set | |
| Accessory Type | Contact Set | |
| For Use With | LA5D Series Contactor | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Set | ||
Accessory Type Contact Set | ||
For Use With LA5D Series Contactor | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS D | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Main Contact Set is designed for compatibility with the LC1D115004 model. This component features a 4-pole configuration and has a net weight of 0.33 kg. It is essential for ensuring reliable operation and connection within electrical systems, making it a crucial part of the overall functionality of the device.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
- RS Stock No. 2112574
- Mfr. Part No. LA9D5017
Each
$695.23
- RS Stock No. 0315469
- Mfr. Part No. LA4DA2G
Each
$50.93
- RS Stock No. 3950043
- Mfr. Part No. LAD4RCU
Each
$95.82
- RS Stock No. 2795665
- Mfr. Part No. LA4DC1U
Each
$50.43
Related links
- Schneider Electric TeSys Contact Set for use with TeSys F
- Schneider Electric LA5F Main Contact Set for use with LC1F185
- Schneider Electric TeSys F Main Contact Set for use with CR1F2654, LC1F2654
- Schneider Electric TeSys F Main Contact Set for use with LC1F630, CR1F630
- Schneider Electric TeSyS D Main Contact Set for use with LC1D115
- Schneider Electric LA5F Main Contact Set for use with LC1F330 CR1F400
- Schneider Electric TeSys Main Contact Set for use with CR1F150 Series LC1F150
- Schneider Electric - Easy Series Contactor Enclosure for use with Contactor LC1E06 to LC1E95 - 110-240V AC Control












