Schneider Electric TeSyS D Contactor, 440V Coil, 4-Pole, 40 A, 4 W 24V, 2 NO/2 NC, 24V

Subtotal (1 unit)*

$981.09

(exc. GST)

$1,079.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$981.09

*price indicative

RS Stock No.:
341-254
Mfr. Part No.:
LC1D2586BLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

440V

Number of Poles

4

Contact Voltage

24V

Contact Current

40A

Power Rating

4W

Series

TeSyS D

Function

AC, Resistive Load

Mount Type

Plate

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Operational Current Ie

40A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

91mm

Standards/Approvals

CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

Depth

107mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric LC1D contactor is designed for resistive load and motor control applications, and is suitable for use under the AC-1, AC-3, AC-3e, and AC-4 utilization categories. It features a 4 pole configuration with 2 normally open contacts and 2 normally closed contacts, making it versatile for various control tasks. Additionally, the contactor comes with a protective cover, ensuring safety during operation.

RoHS compliant

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy