Schneider Electric LC1D Contactor, 24V ac Coil, 4-Pole, 20 A, 1.56 W 24V ac, 4 NO, 690V ac
- RS Stock No.:
- 454-7761
- Mfr. Part No.:
- LC1DT20B7
- Brand:
- Schneider Electric
Add 3 more to save $23.88
View bulk pricing optionsSubtotal (1 unit)*
$198.47
(exc. GST)
$218.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $198.47 | - |
| 3 - 4 | $190.51 | $23.88 |
| 5 + | $182.56 | $79.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 454-7761
- Mfr. Part No.:
- LC1DT20B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Power Rating | 1.56W | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Depth | 92mm | |
| Length | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Power Rating 1.56W | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Depth 92mm | ||
Length 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 24V AC Coil Voltage, 20A Current Rating - LC1DT20B7
Features & Benefits
Applications
What is the significance of the 24V AC coil voltage?
How does the reversing function benefit motor control applications?
What are the maintenance requirements for ensuring optimal performance?
Can this contactor be used in harsh environmental conditions?
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 36V dc 300 V dc, 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 1.56 W 24V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
