Schneider Electric LC1D Contactor, 125V dc Coil, 4-Pole, 20 A, 12.5 W 125V dc, 4 NO, 300 V dc, 690V ac
- RS Stock No.:
- 844-8999
- Mfr. Part No.:
- LC1DT20GD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$241.74
(exc. GST)
$265.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $241.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-8999
- Mfr. Part No.:
- LC1DT20GD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 20A | |
| Power Rating | 12.5W | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 125V dc | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 85mm | |
| Depth | 99mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 4 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 20A | ||
Power Rating 12.5W | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 125V dc | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 85mm | ||
Depth 99mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1DT20GD
Features & Benefits
Applications
How do I mount this contactor into my cabinet?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 125V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 125V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 125V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V dc 690V
