Schneider Electric LC1D Contactor, 125V dc Coil, 3-Pole, 150 A, 24 W 125V dc, 3 NO, 690V
- RS Stock No.:
- 845-1538
- Mfr. Part No.:
- LC1D150GD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,034.77
(exc. GST)
$2,238.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,034.77 |
*price indicative
- RS Stock No.:
- 845-1538
- Mfr. Part No.:
- LC1D150GD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Power Rating | 24W | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 125V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 158mm | |
| Depth | 136mm | |
| Standards/Approvals | IEC, EAC, CSA, CCC, RoHS, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Power Rating 24W | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 125V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Standards/Approvals IEC, EAC, CSA, CCC, RoHS, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D150GD
- RS Stock No. 8451314
- Mfr. Part No. LC1D115GD
- RS Stock No. 8451544
- Mfr. Part No. LC1D150MD
- RS Stock No. 8185799
- Mfr. Part No. LC1D09GD
- RS Stock No. 8451526
- Mfr. Part No. LC1D150FD
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 125V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 125V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 125V dc 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 125V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 125V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 125V dc 440V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V











