RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 125 A, 12.5 W 230V ac, 4 NO, 690V ac

Subtotal (1 unit)*

$1,079.93

(exc. GST)

$1,187.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,079.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
608-9790
Distrelec Article No.:
304-01-276
Mfr. Part No.:
LC1D80004P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

125A

Series

LC1D

Power Rating

12.5W

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

125A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

96mm

Standards/Approvals

IEC, RoHS, UL, CSA, CCC, EAC

Length

127mm

Depth

181mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
CZ

Schneider Electric LC1D80004P7


TeSys Deca contactor, 4-pole (4NO), for non-inductive load applications up to 125A/1000V AC-1. They can be used to create motor starters for almost any type of application. It provides a 230V 50/60Hz AC coil, power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (96mm width), DIN-rail mounting or screw fixing. Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.78 inches wide and 4.92 inches deep. It weighs 3.88 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

• Broad operating temperature range of -5°C to +60°C for use in demanding environments

• IP20 rating means it's touchproof and shielded from objects larger than 12mm

• Can be mounted on either a panel or a DIN rail for convenient installation

• Withstands voltage surges up to 8kV to keep operators safe and prevent damage to equipment

Applications


• Electric furnaces

• Industrial heaters

What's the current rating of this contactor?


This contactor has a high contact current rating of 80V AC, which means it's suitable for use with heavy-duty equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy