RS Better World

Schneider Electric TeSyS D Contactor, 125V dc Coil, 4-Pole, 25 A 125V dc, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$265.46

(exc. GST)

$292.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9901
Mfr. Part No.:
LC1DT25GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

125V dc

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Series

TeSyS D

Function

Resistive Load, Reversing

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Control Circuit Voltage Uc

125V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Depth

99mm

Length

85mm

Width

45mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4 NO

COO (Country of Origin):
ID

Schneider Electric LC1DT25GD


TeSys Deca contactor, 4 poles (4NO), for non-inductive load applications up to 25A/690V AC-1. They can be used to create motor starters for almost any type of application. It provides a 125V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 25A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.35 inches tall, 1.77 inches wide and 3.90 inches deep. It weighs 0.80 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 125 V dc. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through screw clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy