Siemens 3RH2 Contactor Relay, 110V ac Coil, 4-Pole, 10 A 110V ac, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 746-0746
- Mfr. Part No.:
- 3RH2131-1AF00
- Brand:
- Siemens
Subtotal (1 unit)*
$175.50
(exc. GST)
$193.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 184 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.50 |
*price indicative
- RS Stock No.:
- 746-0746
- Mfr. Part No.:
- 3RH2131-1AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60529, EAC, CSA, CE, CCC, U, IEC 61508, IEC 60947-5-1 | |
| Width | 45mm | |
| Length | 57.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals IEC 60529, EAC, CSA, CE, CCC, U, IEC 61508, IEC 60947-5-1 | ||
Width 45mm | ||
Length 57.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Siemens Contactor, 690V AC Contact Voltage Rating, Screw Terminals - SIRIUS Innovation Series - 3RH2131-1AF00
Keep tight control of your powerful circuits with this 4-pole contactor from Siemens. A high voltage rating of 690V AC means it keeps pace with your equipment, while a lower voltage 110V AC coil supports safe switching. This means starting and stopping electric motors or turning lighting systems on and off isn't a risky business. The unit's easy to extend by simply snapping on auxiliary blocks and it conveniently clips together with other modules including motor starters and overload relays. This means it's a piece of cake to build your own bespoke system. A climate-proof coating ensures this contactor handles the demands of plant, processing and manufacturing environments.
Features & Benefits
• Din rail clip and screw-on frame for versatile mounting
• Lifespan of up to 10,000,000 switching cycles makes it dependable in the long term
• Instantaneous auxiliary contact is built-in, so it's a cinch to add an extra function
• Wide operating temperature range between -25°C and +60°C, to handle harsh conditions
• Touch-safe on the front to keep you protected during servicing
What type of terminals does this contactor have?
This contactor uses tried-and-tested screw terminals that maintain a firm hold, even in vibrating setups.
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
