TE Connectivity Kilovac LEV200 Contactor, 12V dc Coil, 1-Pole, 500 A 24V, 1 NO, 900V dc, 12 V dc
- RS Stock No.:
- 279-8782
- Distrelec Article No.:
- 302-22-470
- Mfr. Part No.:
- 6-1618388-7 LEV200H5ANF
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$962.37
(exc. GST)
$1,058.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $962.37 |
| 5 - 9 | $922.27 |
| 10 - 24 | $882.17 |
| 25 + | $822.02 |
*price indicative
- RS Stock No.:
- 279-8782
- Distrelec Article No.:
- 302-22-470
- Mfr. Part No.:
- 6-1618388-7 LEV200H5ANF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 900V dc, 12V dc | |
| Contact Current | 500A | |
| Series | Kilovac LEV200 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Stud | |
| Contactor Application | Power Switching | |
| Operational Current Ie | 500A | |
| Control Circuit Voltage Uc | 24V | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 900V dc, 12V dc | ||
Contact Current 500A | ||
Series Kilovac LEV200 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Stud | ||
Contactor Application Power Switching | ||
Operational Current Ie 500A | ||
Control Circuit Voltage Uc 24V | ||
Standards/Approvals No | ||
Pole and Throw Configuration SPST-NO | ||
The TE Connectivity KILOVAC High Voltage DC Contactor is designed to be the lowest cost sealed contactor in the industry.
Designed and built in accordance to AIAG QS9000
RoHS compliant
Related links
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
- TE Connectivity LEV200 Contactor 1-Pole 320V
