TE Connectivity Kilovac LEV200 Contactor, 12V dc Coil, 1-Pole, 500 A 900V dc, 1 NO, 12V dc
- RS Stock No.:
- 279-8783
- Distrelec Article No.:
- 302-22-471
- Mfr. Part No.:
- 6-1618390-8
- Brand:
- TE Connectivity
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$910.45
(exc. GST)
$1,001.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 August 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $910.45 | - |
| 2 - 9 | $872.50 | 4% |
| 10 - 24 | $834.55 | 8% |
| 25 + | $777.64 | 14% |
*price indicative
- RS Stock No.:
- 279-8783
- Distrelec Article No.:
- 302-22-471
- Mfr. Part No.:
- 6-1618390-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 12V dc | |
| Contact Current | 500A | |
| Series | Kilovac LEV200 | |
| Mount Type | Base | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Coil Termination & Connection Type Connector | |
| Contactor Application | HVDC Contactor | |
| Control Circuit Voltage Uc | 900V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.9m | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 12V dc | ||
Contact Current 500A | ||
Series Kilovac LEV200 | ||
Mount Type Base | ||
Normal State Configuration 1 NO | ||
Terminal Type Coil Termination & Connection Type Connector | ||
Contactor Application HVDC Contactor | ||
Control Circuit Voltage Uc 900V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.9m | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Pole and Throw Configuration SPST-NO | ||
Related links
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
