Siemens 3RT1 Contactor, 400V ac Coil, 3-Pole, 500 A, 250 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-5596
- Mfr. Part No.:
- 3RT1076-6LA06
- Brand:
- Siemens
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5,888.59
(exc. GST)
$6,477.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $5,888.59 | - |
| 3 + | $5,711.92 | 3% |
*price indicative
- RS Stock No.:
- 751-5596
- Mfr. Part No.:
- 3RT1076-6LA06
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 500A | |
| Power Rating | 250kW | |
| Series | 3RT1 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 224mm | |
| Length | 160mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UL | |
| Width | 200mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 500A | ||
Power Rating 250kW | ||
Series 3RT1 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 224mm | ||
Length 160mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UL | ||
Width 200mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Contactors - 3RT10 Range
Features and Benefits
Approvals
Note
Standards
- RS Stock No. 7515584
- Mfr. Part No. 3RT1066-6LA06
- RS Stock No. 7515593
- Mfr. Part No. 3RT1075-6LA06
- RS Stock No. 5130055
- Mfr. Part No. 277768 DILM40(400V50HZ,440V60HZ)
- RS Stock No. 1229460
- Mfr. Part No. 3RT2035-1AV00
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 200 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 160 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 75 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 132 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V ac 400V
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V ac 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V ac 400V ac












