Siemens 3RT1 Contactor, 400V ac Coil, 3-Pole, 265 A, 160 kW 400V ac, 3 NO, 400V ac

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$3,480.54

(exc. GST)

$3,828.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$3,480.54-
3 - 4$3,341.333%
5 +$3,202.117%

*price indicative

RS Stock No.:
751-5584
Mfr. Part No.:
3RT1066-6LA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

265A

Power Rating

160kW

Series

3RT1

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Operational Current Ie

265A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

60°C

Length

145mm

Standards/Approvals

CCC, CE, CSA, EAC, UL

Depth

210mm

Width

202mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Contactors - 3RT10 Range


Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits


  • Various NO/NC models available

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

  • Approvals


    UL/CSA

    Note


    Stock 7515562 - Coils supplied separately

    Standards


  • IEC947

  • VDE0660

  • EN60947

  • Each
    $3,770.41
    Each
    $5,888.59
    Each
    $26,288.70
    • RS Stock No. 5130027
    • Mfr. Part No. 277770 DILM40(24V50/60HZ)
    Each
    $531.57

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy