Schneider Electric LC1D Contactor, 400V ac Coil, 4-Pole, 60 A 415V, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7459
- Mfr. Part No.:
- LC1D40008N7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,012.18
(exc. GST)
$1,113.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $1,012.18 |
| 3 - 4 | $971.71 |
| 5 + | $931.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7459
- Mfr. Part No.:
- LC1D40008N7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 60A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 125mm | |
| Width | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 60A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 60A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Standards/Approvals CSA, UL | ||
Depth 125mm | ||
Width 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 HP 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 33 kW 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 400V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
