Schneider Electric LC1D Contactor, 24V ac Coil, 4-Pole, 60 A 24V ac, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7431
- Mfr. Part No.:
- LC1D40008B7
- Brand:
- Schneider Electric
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$1,002.79
(exc. GST)
$1,103.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $1,002.79 | - |
| 3 - 4 | $962.67 | 4% |
| 5 + | $922.55 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7431
- Mfr. Part No.:
- LC1D40008B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 60A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Depth | 125mm | |
| Width | 85mm | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 60A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Depth 125mm | ||
Width 85mm | ||
Standards/Approvals CSA, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D40008B7
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 37 kW 24V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 24V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
