RS Better World

Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 32 A, 2 HP 415V, 3 NO, 690V ac/dc

Subtotal (1 unit)*

$340.79

(exc. GST)

$374.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7403
Mfr. Part No.:
LC1D32N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac/dc

Contact Current

32A

Power Rating

2HP

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

415V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

32A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CSA, UL

Depth

92mm

Length

85mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

Schneider Electric LC1D TeSys D Contactors.


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.


  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

  • Is the TeSys D range a double break pole type contactor?


  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy