RS Better World

Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 50 A, 33 kW 415V, 3 NO, 690V ac/dc

Subtotal (1 unit)*

$489.30

(exc. GST)

$538.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7497
Mfr. Part No.:
LC1D50AN7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

690V ac/dc

Contact Current

50A

Power Rating

33kW

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

415V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL, CSA

Depth

120mm

Length

122mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

Schneider Electric LC1D50AN7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 50A/440V AC-3/3e (22kW@400V). They can be used to create motor starters for almost any type of application. It provides a 415V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 15HP at 200 to 208VAC, 15HP at 240VAC, 40HP at 480VAC and 40HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 110A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 415 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Schneider Electric LC1D TeSys D Contactors.


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.


  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

  • Is the TeSys D range a double break pole type contactor?


  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy