Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 12 A, 7.5 kW 72V dc, 3 NO, 690V ac
- RS Stock No.:
- 744-7223
- Mfr. Part No.:
- LC1D12SD
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$211.59
(exc. GST)
$232.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $211.59 | - |
| 3 - 4 | $203.13 | 3% |
| 5 + | $194.67 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7223
- Mfr. Part No.:
- LC1D12SD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 7.5kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 72V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL | |
| Length | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 7.5kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 72V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Width 45mm | ||
Standards/Approvals CSA, UL | ||
Length 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1D12SD
Schneider Electric 3 Pole Contactors - LC1 Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 72V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V dc, 3 NO
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 72V dc 1kV
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 72V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 72V 690V
