Schneider Electric TeSyS D Contactor, 72V dc Coil, 3-Pole, 95 A, 45 kW 72V dc, 3 NO, 1kV
- RS Stock No.:
- 206-7127
- Mfr. Part No.:
- LC1D956SWS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,456.24
(exc. GST)
$2,701.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,456.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 206-7127
- Mfr. Part No.:
- LC1D956SWS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 72V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, DIN 5510-2, CCC, IEC | |
| Width | 85mm | |
| Depth | 186mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 72V dc | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, DIN 5510-2, CCC, IEC | ||
Width 85mm | ||
Depth 186mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 72V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V dc, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 72V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 72V 440V
