RS Better World

Schneider Electric TeSyS D Contactor, 72V dc Coil, 3-Pole, 25 A, 11 kW 72V dc, 3 NO

Subtotal (1 unit)*

$398.78

(exc. GST)

$438.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$398.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4091
Mfr. Part No.:
LC1D256SLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Current

25A

Power Rating

11kW

Series

TeSyS D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Lug Ring

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

72V dc

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, DIN 5510-2

Width

45mm

Depth

101mm

Length

101mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys series model is a 3 pole contactor featuring a 72 V dc operating coil which built-in bidirectional peak limiting diode suppressor, with an AC-3 full load current rating of 25 A. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application.

IP degree of protection IP20

Ambient air temperature for operation from -40 to 60 °C

Network frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy