Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 38 A, 18.5 kW 72V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4359
- Mfr. Part No.:
- LC1D38SD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$951.56
(exc. GST)
$1,046.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $951.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4359
- Mfr. Part No.:
- LC1D38SD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 72V | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Length | 101mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 72V | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Length 101mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 72V 440V
- Schneider Electric TeSyS D Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 0.1V dc 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 72V dc 690V ac
