Schneider Electric TeSys D Contactor, 110V dc Coil, 4-Pole, 40 A, 4 W 110V dc, 4 NO, 690V ac
- RS Stock No.:
- 130-847
- Mfr. Part No.:
- LC1DT406FLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$583.04
(exc. GST)
$641.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $583.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-847
- Mfr. Part No.:
- LC1DT406FLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 4W | |
| Series | TeSys D | |
| Function | AC, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 91mm | |
| Length | 107mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 4W | ||
Series TeSys D | ||
Function AC, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 91mm | ||
Length 107mm | ||
Width 45mm | ||
Standards/Approvals IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 22 W 110V dc 440V
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 110V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 110V ac 300V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
