Schneider Electric GC25 Contactor, 24V ac Coil, 1-Pole, 25 A, 6.25 kW 24V ac, 1 NO, 250V ac
- RS Stock No.:
- 744-6866
- Mfr. Part No.:
- GC2510B5
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$80.32
(exc. GST)
$88.35
(inc. GST)
- RS Stock No.:
- 744-6866
- Mfr. Part No.:
- GC2510B5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Power Rating | 6.25kW | |
| Series | GC25 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control, Heating, Lighting | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61095 | |
| Depth | 65mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 1 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Power Rating 6.25kW | ||
Series GC25 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Cable | ||
Contactor Application Motor Control, Heating, Lighting | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Standards/Approvals IEC 61095 | ||
Depth 65mm | ||
Length 81mm | ||
Pole and Throw Configuration 1P | ||
Schneider Electric TeSys GC Modular Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Is the TeSys GC range a double break pole type contactor?
Schneider Electric Modular Contactors
Related links
- Schneider Electric GC25 Contactor 2-Pole 2 NC, 250V ac
- Schneider Electric GC25 Contactor 4-Pole 1.6 W 24V 415V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 24V ac 250V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 24V 400V
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- RS PRO Contactor 3-Pole 4 kW 24V ac 690V

