Schneider Electric TeSys K Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NO, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
204-4468
Mfr. Part No.:
LC1K1210B7S335
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

TeSys K

Power Rating

5.5kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Contactor Application

Safety

Minimum Operating Temperature

-50°C

Operational Current Ie

20A

Maximum Operating Temperature

80°C

Length

58mm

Width

45mm

Standards/Approvals

VDE 0660, BS 5424, EN 60335-1, IEC 60947, NF C 63-110

Depth

57mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 3 poles.

IP20 certified

Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy